
ATV02W600-HF | |
|---|---|
DigiKey Part Number | 641-1979-2-ND - Tape & Reel (TR) 641-1979-1-ND - Cut Tape (CT) 641-1979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV02W600-HF |
Description | TVS DIODE 60VWM 96.8VC SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 2.07A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ATV02W600-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 2.07A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,25000 € | 2,50 € |
| 100 | 0,16440 € | 16,44 € |
| 500 | 0,12564 € | 62,82 € |
| 1.000 | 0,11188 € | 111,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08692 € | 260,76 € |
| 6.000 | 0,07832 € | 469,92 € |
| 9.000 | 0,07100 € | 639,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

