
ATV02W280B-HF | |
|---|---|
DigiKey Part Number | 641-2080-2-ND - Tape & Reel (TR) 641-2080-1-ND - Cut Tape (CT) 641-2080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV02W280B-HF |
Description | TVS DIODE 28VWM 45.4VC SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 4.41A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | ATV02W280B-HF Models |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case SOD-123 |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 4.41A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31700 € | 3,17 € |
| 100 | 0,20190 € | 20,19 € |
| 500 | 0,15214 € | 76,07 € |
| 1.000 | 0,13606 € | 136,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11560 € | 346,80 € |
| 6.000 | 0,10529 € | 631,74 € |
| 9.000 | 0,10004 € | 900,36 € |
| 15.000 | 0,09413 € | 1.411,95 € |
| 21.000 | 0,09063 € | 1.903,23 € |
| 30.000 | 0,08723 € | 2.616,90 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

