30.6V Clamp 6.54A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV02W190B-HF

DigiKey Part Number
ATV02W190B-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATV02W190B-HF
Description
TVS DIODE 19VWM 30.6VC SOD123F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30.6V Clamp 6.54A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
ATV02W190B-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
200W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
19V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
21.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
30.6V
Base Product Number
Current - Peak Pulse (10/1000µs)
6.54A
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
3.0000,10055 €301,65 €
6.0000,09149 €548,94 €
9.0000,08686 €781,74 €
15.0000,08167 €1.225,05 €
21.0000,07859 €1.650,39 €
30.0000,07560 €2.268,00 €
75.0000,07012 €5.259,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10055 €
Unit Price with VAT:0,11965 €