
ATV02W150-HF | |
|---|---|
DigiKey Part Number | ATV02W150-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV02W150-HF |
Description | TVS DIODE 15VWM 24.4VC SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ATV02W150-HF Models |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 8.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10860 € | 325,80 € |
| 6.000 | 0,09881 € | 592,86 € |
| 9.000 | 0,09381 € | 844,29 € |
| 15.000 | 0,08820 € | 1.323,00 € |
| 21.000 | 0,08488 € | 1.782,48 € |
| 30.000 | 0,08165 € | 2.449,50 € |
| Unit Price without VAT: | 0,10860 € |
|---|---|
| Unit Price with VAT: | 0,12923 € |




