
ATV02W141-HF | |
|---|---|
DigiKey Part Number | ATV02W141-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV02W141-HF |
Description | TVS DIODE 140VWM 224VC SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 224V Clamp 890mA Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ATV02W141-HF Models |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 140V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 155V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 224V | Base Product Number |
Current - Peak Pulse (10/1000µs) 890mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10055 € | 301,65 € |
| 6.000 | 0,09149 € | 548,94 € |
| 9.000 | 0,08686 € | 781,74 € |
| 15.000 | 0,08638 € | 1.295,70 € |
| Unit Price without VAT: | 0,10055 € |
|---|---|
| Unit Price with VAT: | 0,11965 € |

