
ATV02W121-HF | |
|---|---|
DigiKey Part Number | ATV02W121-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV02W121-HF |
Description | TVS DIODE 120VWM 193VC SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 1.04A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ATV02W121-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 1.04A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10182 € | 305,46 € |
| 6.000 | 0,09264 € | 555,84 € |
| 9.000 | 0,08796 € | 791,64 € |
| 15.000 | 0,08269 € | 1.240,35 € |
| 21.000 | 0,07958 € | 1.671,18 € |
| 30.000 | 0,07655 € | 2.296,50 € |
| 75.000 | 0,07100 € | 5.325,00 € |
| Unit Price without VAT: | 0,10182 € |
|---|---|
| Unit Price with VAT: | 0,12117 € |

