53.3V Clamp 3.75A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMF33A-HF

DigiKey Part Number
641-ASMF33A-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASMF33A-HF
Description
TVS DIODE 33VWM 53.3VC SOD123FL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
53.3V Clamp 3.75A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.75A
Mfr
Power - Peak Pulse
200W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
33V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
36.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
53.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07782 €233,46 €
6.0000,07048 €422,88 €
9.0000,06674 €600,66 €
15.0000,06282 €942,30 €
Manufacturers Standard Package
Unit Price without VAT:0,07782 €
Unit Price with VAT:0,09261 €