
ASMF24CA-HF | |
|---|---|
DigiKey Part Number | 641-ASMF24CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMF24CA-HF |
Description | TVS DIODE 24VWM 38.9VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 5.14A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.14A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07782 € | 233,46 € |
| 6.000 | 0,07048 € | 422,88 € |
| 9.000 | 0,06674 € | 600,66 € |
| 15.000 | 0,06253 € | 937,95 € |
| 21.000 | 0,06004 € | 1.260,84 € |
| 30.000 | 0,05762 € | 1.728,60 € |
| 75.000 | 0,05230 € | 3.922,50 € |
| 150.000 | 0,05099 € | 7.648,50 € |
| Unit Price without VAT: | 0,07782 € |
|---|---|
| Unit Price with VAT: | 0,09261 € |

