224V Clamp 890mA Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMF140CA-HF

DigiKey Part Number
641-ASMF140CA-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASMF140CA-HF
Description
TVS DIODE 140VWM 224VC SOD123FL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
224V Clamp 890mA Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
890mA
Mfr
Power - Peak Pulse
200W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
140V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
155V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
224V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07782 €233,46 €
6.0000,07048 €422,88 €
9.0000,06674 €600,66 €
15.0000,06282 €942,30 €
Manufacturers Standard Package
Unit Price without VAT:0,07782 €
Unit Price with VAT:0,09261 €