
ASMF11CA-HF | |
|---|---|
DigiKey Part Number | 641-ASMF11CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMF11CA-HF |
Description | TVS DIODE 11VWM 18.2VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 10.99A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 10.99A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07880 € | 236,40 € |
| 6.000 | 0,07137 € | 428,22 € |
| 9.000 | 0,06758 € | 608,22 € |
| 15.000 | 0,06332 € | 949,80 € |
| 21.000 | 0,06080 € | 1.276,80 € |
| 30.000 | 0,05834 € | 1.750,20 € |
| 75.000 | 0,05296 € | 3.972,00 € |
| 150.000 | 0,05164 € | 7.746,00 € |
| Unit Price without VAT: | 0,07880 € |
|---|---|
| Unit Price with VAT: | 0,09377 € |

