
ASMBJ11A-HF | |
|---|---|
DigiKey Part Number | 641-ASMBJ11A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMBJ11A-HF |
Description | TVS DIODE 11VWM 18.2VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 12.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 33A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12942 € | 388,26 € |
| 6.000 | 0,11827 € | 709,62 € |
| 9.000 | 0,11259 € | 1.013,31 € |
| 15.000 | 0,10621 € | 1.593,15 € |
| 21.000 | 0,10243 € | 2.151,03 € |
| 30.000 | 0,09876 € | 2.962,80 € |
| 75.000 | 0,09561 € | 7.170,75 € |
| Unit Price without VAT: | 0,12942 € |
|---|---|
| Unit Price with VAT: | 0,15401 € |

