
ASMAJ60CA-HF | |
|---|---|
DigiKey Part Number | 641-ASMAJ60CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMAJ60CA-HF |
Description | TVS DIODE 60VWM 96.8VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 60V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 96.8V | Base Product Number |
Current - Peak Pulse (10/1000µs) 4.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08669 € | 433,45 € |
| 10.000 | 0,07919 € | 791,90 € |
| 15.000 | 0,07537 € | 1.130,55 € |
| 25.000 | 0,07108 € | 1.777,00 € |
| 35.000 | 0,06854 € | 2.398,90 € |
| 50.000 | 0,06607 € | 3.303,50 € |
| 125.000 | 0,06374 € | 7.967,50 € |
| Unit Price without VAT: | 0,08669 € |
|---|---|
| Unit Price with VAT: | 0,10316 € |

