
ASMAJ18CA-HF | |
|---|---|
DigiKey Part Number | 641-ASMAJ18CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMAJ18CA-HF |
Description | TVS DIODE 18VWM 29.2VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 13.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08669 € | 433,45 € |
| 10.000 | 0,07919 € | 791,90 € |
| 15.000 | 0,07853 € | 1.177,95 € |
| Unit Price without VAT: | 0,08669 € |
|---|---|
| Unit Price with VAT: | 0,10316 € |

