
ASMAJ160CA-HF | |
|---|---|
DigiKey Part Number | 641-ASMAJ160CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMAJ160CA-HF |
Description | TVS DIODE 160VWM 259VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08778 € | 438,90 € |
| 10.000 | 0,08019 € | 801,90 € |
| 15.000 | 0,07632 € | 1.144,80 € |
| 25.000 | 0,07197 € | 1.799,25 € |
| 35.000 | 0,06940 € | 2.429,00 € |
| 50.000 | 0,06690 € | 3.345,00 € |
| 125.000 | 0,06455 € | 8.068,75 € |
| Unit Price without VAT: | 0,08778 € |
|---|---|
| Unit Price with VAT: | 0,10446 € |

