23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMAJ14A-HF

DigiKey Part Number
641-ASMAJ14A-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASMAJ14A-HF
Description
TVS DIODE 14VWM 23.2VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
17.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08778 €438,90 €
10.0000,08019 €801,90 €
15.0000,07632 €1.144,80 €
25.0000,07197 €1.799,25 €
35.0000,06940 €2.429,00 €
50.0000,06690 €3.345,00 €
125.0000,06455 €8.068,75 €
Manufacturers Standard Package
Unit Price without VAT:0,08778 €
Unit Price with VAT:0,10446 €