Diode 40 V 70mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASD101CWS-HF

DigiKey Part Number
641-ASD101CWS-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASD101CWS-HF
Description
DIODE SCHOTTKY 40V 70MA SOD-323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 70mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Series
Capacitance @ Vr, F
4pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
70mA
Supplier Device Package
SOD-323
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Operating Temperature - Junction
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03593 €107,79 €
6.0000,03211 €192,66 €
9.0000,03016 €271,44 €
15.0000,02797 €419,55 €
21.0000,02668 €560,28 €
30.0000,02541 €762,30 €
Manufacturers Standard Package
Unit Price without VAT:0,03593 €
Unit Price with VAT:0,04276 €