Diode 60 V 70mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASD101AW-HF

DigiKey Part Number
641-ASD101AW-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASD101AW-HF
Description
DIODE SCHOTTKY 60V 70MA SOD-123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 70mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
70mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
200 nA @ 50 V
Capacitance @ Vr, F
4pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03638 €109,14 €
6.0000,03252 €195,12 €
9.0000,03054 €274,86 €
15.0000,02833 €424,95 €
21.0000,02701 €567,21 €
30.0000,02573 €771,90 €
75.0000,02293 €1.719,75 €
150.0000,02119 €3.178,50 €
300.0000,01973 €5.919,00 €
Manufacturers Standard Package
Unit Price without VAT:0,03638 €
Unit Price with VAT:0,04329 €