
AS5DBF-HF | |
|---|---|
DigiKey Part Number | 641-AS5DBF-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS5DBF-HF |
Description | DIODE STANDARD 200V 5A SMBF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount SMBF |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package SMBF |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 5 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16461 € | 658,44 € |
| 8.000 | 0,15164 € | 1.213,12 € |
| 12.000 | 0,14503 € | 1.740,36 € |
| 20.000 | 0,13761 € | 2.752,20 € |
| 28.000 | 0,13386 € | 3.748,08 € |
| Unit Price without VAT: | 0,16461 € |
|---|---|
| Unit Price with VAT: | 0,19589 € |

