
ARB551V-30-HF | |
|---|---|
DigiKey Part Number | 641-ARB551V-30-HFTR-ND - Tape & Reel (TR) 641-ARB551V-30-HFCT-ND - Cut Tape (CT) 641-ARB551V-30-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARB551V-30-HF |
Description | DIODE SCHOTTKY 20V 500MA SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20200 € | 2,02 € |
| 100 | 0,12670 € | 12,67 € |
| 500 | 0,09398 € | 46,99 € |
| 1.000 | 0,08338 € | 83,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06989 € | 209,67 € |
| 6.000 | 0,06309 € | 378,54 € |
| 9.000 | 0,05961 € | 536,49 € |
| 15.000 | 0,05571 € | 835,65 € |
| 21.000 | 0,05340 € | 1.121,40 € |
| 30.000 | 0,05115 € | 1.534,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

