AMUR1060DC-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,34861 €
Datasheet
Diode Array 1 Pair Common Cathode 600 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMUR1060DC-HF

DigiKey Part Number
641-AMUR1060DC-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMUR1060DC-HF
Description
DIODE ARRAY GP 600V 10A TO-252-2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Comchip Technology
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Grade
Automotive
Technology
Standard
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
600 V
Mounting Type
Surface Mount
Current - Average Rectified (Io) (per Diode)
10A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 5 A
Supplier Device Package
TO-252-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MUR1060DC-HFComchip Technology0641-MUR1060DC-HFTR-ND0,34861 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,52354 €1.308,85 €
Manufacturers Standard Package
Unit Price without VAT:0,52354 €
Unit Price with VAT:0,62301 €