Parametric Equivalent

AMUR1040DC-HF | |
|---|---|
DigiKey Part Number | 641-AMUR1040DC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMUR1040DC-HF |
Description | DIODE ARRAY GP 400V 10A TO-252-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Comchip Technology | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Grade Automotive |
Technology Standard | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 400 V | Mounting Type Surface Mount |
Current - Average Rectified (Io) (per Diode) 10A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 5 A | Supplier Device Package TO-252-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUR1040DC-HF | Comchip Technology | 0 | 641-MUR1040DC-HFTR-ND | 0,32721 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46112 € | 1.152,80 € |
| 5.000 | 0,42973 € | 2.148,65 € |
| 7.500 | 0,42495 € | 3.187,12 € |
| Unit Price without VAT: | 0,46112 € |
|---|---|
| Unit Price with VAT: | 0,54873 € |


