
AES2EF-HF | |
|---|---|
DigiKey Part Number | 641-AES2EF-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AES2EF-HF |
Description | DIODE STANDARD 300V 2A SMAF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 2A Surface Mount SMAF |
Datasheet | Datasheet |
EDA/CAD Models | AES2EF-HF Models |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 300 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 300 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SMAF |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2E-HF | Comchip Technology | 0 | 641-ES2E-HFTR-ND | 0,06125 € | Parametric Equivalent |
| ES2E | SMC Diode Solutions | 0 | 1655-ES2ETR-ND | 0,05209 € | Parametric Equivalent |
| ES2E_R1_00001 | Panjit International Inc. | 0 | 3757-ES2E_R1_00001TR-ND | 0,07539 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09784 € | 978,40 € |
| Unit Price without VAT: | 0,09784 € |
|---|---|
| Unit Price with VAT: | 0,11643 € |




