Diode 800 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 1A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

AES1K-HF

DigiKey Part Number
641-AES1K-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AES1K-HF
Description
DIODE STANDARD 800V 1A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount DO-214AC (SMA)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
35 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
800 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
2.5 V @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09051 €452,55 €
10.0000,08279 €827,90 €
Manufacturers Standard Package
Unit Price without VAT:0,09051 €
Unit Price with VAT:0,10771 €