


AES1A-HF | |
|---|---|
DigiKey Part Number | 641-AES1A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AES1A-HF |
Description | DIODE STANDARD 50V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09051 € | 452,55 € |
| 10.000 | 0,08279 € | 827,90 € |
| Unit Price without VAT: | 0,09051 € |
|---|---|
| Unit Price with VAT: | 0,10771 € |

