Parametric Equivalent

ADTC114YE-HF | |
|---|---|
DigiKey Part Number | 641-ADTC114YE-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADTC114YE-HF |
Description | AUTOMOTIVE TRANS DIGITAL NPN 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer Comchip Technology | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Series | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 150 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistor - Base (R1) 10 kOhms | Package / Case SOT-523 |
Resistor - Emitter Base (R2) 47 kOhms | Supplier Device Package SOT-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC114YE-7-F | Diodes Incorporated | 4.040 | DDTC114YE-FDICT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04348 € | 130,44 € |
| 6.000 | 0,03899 € | 233,94 € |
| 9.000 | 0,03669 € | 330,21 € |
| 15.000 | 0,03412 € | 511,80 € |
| 21.000 | 0,03259 € | 684,39 € |
| 30.000 | 0,03110 € | 933,00 € |
| Unit Price without VAT: | 0,04348 € |
|---|---|
| Unit Price with VAT: | 0,05174 € |


