
ADTC114ECA-HF | |
|---|---|
DigiKey Part Number | 641-ADTC114ECA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADTC114ECA-HF |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased + Diode 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Manufacturer Comchip Technology | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 200 mW |
Transistor Type NPN - Pre-Biased + Diode | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 10 kOhms | Supplier Device Package SOT-23-3 |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04259 € | 127,77 € |
| 6.000 | 0,03818 € | 229,08 € |
| 9.000 | 0,03593 € | 323,37 € |
| 15.000 | 0,03339 € | 500,85 € |
| 21.000 | 0,03189 € | 669,69 € |
| 30.000 | 0,03043 € | 912,90 € |
| Unit Price without VAT: | 0,04259 € |
|---|---|
| Unit Price with VAT: | 0,05068 € |

