Parametric Equivalent

ADTA143XE-HF | |
|---|---|
DigiKey Part Number | 641-ADTA143XE-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADTA143XE-HF |
Description | AUTOMOTIVE TRANS DIGITAL PNP 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04403 € | 132,09 € |
| 6.000 | 0,03948 € | 236,88 € |
| 9.000 | 0,03716 € | 334,44 € |
| 15.000 | 0,03455 € | 518,25 € |
| 21.000 | 0,03300 € | 693,00 € |
| 30.000 | 0,03149 € | 944,70 € |
| 75.000 | 0,02819 € | 2.114,25 € |
| 150.000 | 0,02615 € | 3.922,50 € |
| 300.000 | 0,02474 € | 7.422,00 € |
| Unit Price without VAT: | 0,04403 € |
|---|---|
| Unit Price with VAT: | 0,05240 € |



