
ACZRW5253B-G | |
|---|---|
DigiKey Part Number | ACZRW5253B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRW5253B-G |
Description | DIODE ZENER 25V 500MW SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ACZRW5253B-G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 35 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 19 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04553 € | 136,59 € |
| 6.000 | 0,04086 € | 245,16 € |
| 9.000 | 0,03847 € | 346,23 € |
| 15.000 | 0,03578 € | 536,70 € |
| 21.000 | 0,03419 € | 717,99 € |
| 30.000 | 0,03264 € | 979,20 € |
| Unit Price without VAT: | 0,04553 € |
|---|---|
| Unit Price with VAT: | 0,05418 € |

