
ACZRW5250B-G | |
|---|---|
DigiKey Part Number | ACZRW5250B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRW5250B-G |
Description | DIODE ZENER 20V 350MW SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 350 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ACZRW5250B-G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 25 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 15 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04517 € | 135,51 € |
| 6.000 | 0,04053 € | 243,18 € |
| 9.000 | 0,03816 € | 343,44 € |
| 15.000 | 0,03550 € | 532,50 € |
| 21.000 | 0,03392 € | 712,32 € |
| 30.000 | 0,03239 € | 971,70 € |
| 75.000 | 0,02902 € | 2.176,50 € |
| 150.000 | 0,02693 € | 4.039,50 € |
| 300.000 | 0,02566 € | 7.698,00 € |
| Unit Price without VAT: | 0,04517 € |
|---|---|
| Unit Price with VAT: | 0,05375 € |

