Parametric Equivalent

ACZRW5245B-G | |
|---|---|
DigiKey Part Number | ACZRW5245B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRW5245B-G |
Description | DIODE ZENER 15V 350MW SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 350 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ACZRW5245B-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04807 € | 144,21 € |
| 6.000 | 0,04217 € | 253,02 € |
| 9.000 | 0,03528 € | 317,52 € |
| 15.000 | 0,03442 € | 516,30 € |
| 21.000 | 0,03435 € | 721,35 € |
| 30.000 | 0,03289 € | 986,70 € |
| 75.000 | 0,02598 € | 1.948,50 € |
| Unit Price without VAT: | 0,04807 € |
|---|---|
| Unit Price with VAT: | 0,05720 € |


