
ACZRT55C5V1-G | |
|---|---|
DigiKey Part Number | 641-1920-2-ND - Tape & Reel (TR) 641-1920-1-ND - Cut Tape (CT) 641-1920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACZRT55C5V1-G |
Description | DIODE ZENER 5.1V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Power - Max 350 mW | Package / Case |
Impedance (Max) (Zzt) 60 Ohms | Supplier Device Package SOT-23-3 |
Current - Reverse Leakage @ Vr 2 µA @ 2 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18600 € | 1,86 € |
| 100 | 0,11640 € | 11,64 € |
| 500 | 0,08614 € | 43,07 € |
| 1.000 | 0,07635 € | 76,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05913 € | 177,39 € |
| 6.000 | 0,05330 € | 319,80 € |
| 9.000 | 0,05033 € | 452,97 € |
| 15.000 | 0,04698 € | 704,70 € |
| 21.000 | 0,04500 € | 945,00 € |
| 30.000 | 0,04450 € | 1.335,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

