
ACZRT55C15-G | |
|---|---|
DigiKey Part Number | 641-1917-2-ND - Tape & Reel (TR) 641-1917-1-ND - Cut Tape (CT) 641-1917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACZRT55C15-G |
Description | DIODE ZENER 15V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Power - Max 350 mW | Package / Case |
Impedance (Max) (Zzt) 30 Ohms | Supplier Device Package SOT-23-3 |
Current - Reverse Leakage @ Vr 100 nA @ 10.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,11740 € | 11,74 € |
| 500 | 0,08684 € | 43,42 € |
| 1.000 | 0,07696 € | 76,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05961 € | 178,83 € |
| 6.000 | 0,05373 € | 322,38 € |
| 9.000 | 0,05073 € | 456,57 € |
| 15.000 | 0,04736 € | 710,40 € |
| 21.000 | 0,04536 € | 952,56 € |
| 30.000 | 0,04486 € | 1.345,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

