ACZRQC52C33-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,05215 €
Datasheet
Zener Diode 33 V 125 mW ±5% Surface Mount 0402C/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACZRQC52C33-HF

DigiKey Part Number
641-ACZRQC52C33-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACZRQC52C33-HF
Description
DIODE ZENER 33V 125MW SOD923F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 125 mW ±5% Surface Mount 0402C/SOD-923F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-55°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
125 mW
Supplier Device Package
0402C/SOD-923F
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CZRQC52C33A-HFComchip Technology0641-CZRQC52C33A-HFTR-ND0,05215 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05215 €260,75 €
10.0000,04721 €472,10 €
15.0000,04470 €670,50 €
25.0000,04188 €1.047,00 €
Manufacturers Standard Package
Unit Price without VAT:0,05215 €
Unit Price with VAT:0,06206 €