
ACZRM5259B-HF | |
|---|---|
DigiKey Part Number | 641-1655-2-ND - Tape & Reel (TR) 641-1655-1-ND - Cut Tape (CT) 641-1655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACZRM5259B-HF |
Description | DIODE ZENER 39V 500MW SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ACZRM5259B-HF Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 30 V |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17200 € | 1,72 € |
| 100 | 0,10740 € | 10,74 € |
| 500 | 0,07928 € | 39,64 € |
| 1.000 | 0,07018 € | 70,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05858 € | 175,74 € |
| 6.000 | 0,05273 € | 316,38 € |
| 9.000 | 0,04974 € | 447,66 € |
| 15.000 | 0,04638 € | 695,70 € |
| 21.000 | 0,04439 € | 932,19 € |
| 30.000 | 0,04245 € | 1.273,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

