
ACZRM5259B-HF | |
|---|---|
DigiKey Part Number | 641-1655-2-ND - Tape & Reel (TR) 641-1655-1-ND - Cut Tape (CT) 641-1655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACZRM5259B-HF |
Description | DIODE ZENER 39V 500MW SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ACZRM5259B-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12500 € | 1,25 € |
| 100 | 0,08350 € | 8,35 € |
| 500 | 0,06454 € | 32,27 € |
| 1.000 | 0,05766 € | 57,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04819 € | 144,57 € |
| 6.000 | 0,04389 € | 263,34 € |
| 9.000 | 0,03787 € | 340,83 € |
| 15.000 | 0,03582 € | 537,30 € |
| 21.000 | 0,03336 € | 700,56 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

