
ACZRM5258B-HF | |
|---|---|
DigiKey Part Number | 641-1654-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRM5258B-HF |
Description | DIODE ZENER 36V 500MW SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ACZRM5258B-HF Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 27 V |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 70 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05424 € | 162,72 € |
| 6.000 | 0,04882 € | 292,92 € |
| 9.000 | 0,04605 € | 414,45 € |
| 15.000 | 0,04294 € | 644,10 € |
| 21.000 | 0,04110 € | 863,10 € |
| 30.000 | 0,03989 € | 1.196,70 € |
| Unit Price without VAT: | 0,05424 € |
|---|---|
| Unit Price with VAT: | 0,06455 € |

