
ACZRM5252B-HF | |
|---|---|
DigiKey Part Number | 641-1653-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRM5252B-HF |
Description | DIODE ZENER 24V 500MW SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ACZRM5252B-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 33 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05492 € | 164,76 € |
| 6.000 | 0,04943 € | 296,58 € |
| 9.000 | 0,04663 € | 419,67 € |
| 15.000 | 0,04348 € | 652,20 € |
| 21.000 | 0,04162 € | 874,02 € |
| 30.000 | 0,03980 € | 1.194,00 € |
| 75.000 | 0,03582 € | 2.686,50 € |
| 150.000 | 0,03336 € | 5.004,00 € |
| Unit Price without VAT: | 0,05492 € |
|---|---|
| Unit Price with VAT: | 0,06535 € |

