
ACZRM5224B-HF | |
|---|---|
DigiKey Part Number | ACZRM5224B-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRM5224B-HF |
Description | DIODE ZENER 2.8V 500MW SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.8 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ACZRM5224B-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 75 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05651 € | 169,53 € |
| 6.000 | 0,04976 € | 298,56 € |
| 9.000 | 0,04131 € | 371,79 € |
| 15.000 | 0,04045 € | 606,75 € |
| 21.000 | 0,03959 € | 831,39 € |
| 30.000 | 0,03880 € | 1.164,00 € |
| 75.000 | 0,03336 € | 2.502,00 € |
| Unit Price without VAT: | 0,05651 € |
|---|---|
| Unit Price with VAT: | 0,06725 € |

