Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACZRH584C6V2-HF | |
|---|---|
DigiKey Part Number | 641-ACZRH584C6V2-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRH584C6V2-HF |
Description | AUTOMOTIVE DIODE ZENER 6.2V 200M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 200 mW ±6.45% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.45% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRH584C6V2-HF | Comchip Technology | 0 | 641-CZRH584C6V2-HFTR-ND | 0,03593 € | Parametric Equivalent |
| BZX58550-B6V2-QX | Nexperia USA Inc. | 0 | 1727-BZX58550-B6V2-QXTR-ND | 0,00000 € | Parametric Equivalent |
| BZX58550-B6V2X | Nexperia USA Inc. | 0 | 1727-BZX58550-B6V2XTR-ND | 0,00000 € | Parametric Equivalent |
| BZX58550-C6V2-QX | Nexperia USA Inc. | 17.335 | 1727-BZX58550-C6V2-QXCT-ND | 0,22000 € | Parametric Equivalent |
| BZX58550-C6V2X | Nexperia USA Inc. | 0 | 1727-BZX58550-C6V2XCT-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06459 € | 193,77 € |
| 6.000 | 0,05831 € | 349,86 € |
| 9.000 | 0,05510 € | 495,90 € |
| 15.000 | 0,05150 € | 772,50 € |
| 21.000 | 0,04937 € | 1.036,77 € |
| 30.000 | 0,04730 € | 1.419,00 € |
| 75.000 | 0,04274 € | 3.205,50 € |
| 150.000 | 0,04037 € | 6.055,50 € |
| Unit Price without VAT: | 0,06459 € |
|---|---|
| Unit Price with VAT: | 0,07686 € |




