Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACZRH584C4V3-HF | |
|---|---|
DigiKey Part Number | 641-ACZRH584C4V3-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRH584C4V3-HF |
Description | AUTOMOTIVE DIODE ZENER 4.3V 200M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 200 mW ±6.98% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.98% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRH584C4V3-HF | Comchip Technology | 0 | 641-CZRH584C4V3-HFTR-ND | 0,03621 € | Parametric Equivalent |
| BZX585B4V3 | Taiwan Semiconductor Corporation | 0 | 1801-BZX585B4V3TR-ND | 0,03972 € | Parametric Equivalent |
| BZX585B4V3 RSG | Taiwan Semiconductor Corporation | 0 | BZX585B4V3RSG-ND | 0,03972 € | Parametric Equivalent |
| MM5Z4V3T5GF | Nexperia USA Inc. | 1.972 | 1727-MM5Z4V3T5GFCT-ND | 0,19000 € | Parametric Equivalent |
| SZMM5Z4V3T5GF | Nexperia USA Inc. | 20.365 | 1727-SZMM5Z4V3T5GFCT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06510 € | 195,30 € |
| 6.000 | 0,05877 € | 352,62 € |
| 9.000 | 0,05554 € | 499,86 € |
| 15.000 | 0,05191 € | 778,65 € |
| 21.000 | 0,05013 € | 1.052,73 € |
| Unit Price without VAT: | 0,06510 € |
|---|---|
| Unit Price with VAT: | 0,07747 € |




