Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACZRH584C10-HF | |
|---|---|
DigiKey Part Number | 641-ACZRH584C10-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRH584C10-HF |
Description | AUTOMOTIVE DIODE ZENER 10V 200MW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRH584C10-HF | Comchip Technology | 0 | 641-CZRH584C10-HFTR-ND | 0,03621 € | Parametric Equivalent |
| BZX58550-B10-QX | Nexperia USA Inc. | 0 | 1727-BZX58550-B10-QXTR-ND | 0,00000 € | Parametric Equivalent |
| BZX58550-B10X | Nexperia USA Inc. | 0 | 1727-BZX58550-B10XTR-ND | 0,00000 € | Parametric Equivalent |
| BZX58550-C10X | Nexperia USA Inc. | 0 | 1727-BZX58550-C10XCT-ND | 0,21000 € | Parametric Equivalent |
| BZX585B10 | Taiwan Semiconductor Corporation | 0 | 1801-BZX585B10TR-ND | 0,03972 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06510 € | 195,30 € |
| 6.000 | 0,05877 € | 352,62 € |
| 9.000 | 0,05554 € | 499,86 € |
| 15.000 | 0,05191 € | 778,65 € |
| 21.000 | 0,04976 € | 1.044,96 € |
| 30.000 | 0,04767 € | 1.430,10 € |
| 75.000 | 0,04308 € | 3.231,00 € |
| 150.000 | 0,04069 € | 6.103,50 € |
| Unit Price without VAT: | 0,06510 € |
|---|---|
| Unit Price with VAT: | 0,07747 € |




