
ACZRC5368B-G | |
|---|---|
DigiKey Part Number | 641-1914-2-ND - Tape & Reel (TR) 641-1914-1-ND - Cut Tape (CT) 641-1914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACZRC5368B-G |
Description | DIODE ZENER 47V 5W DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 5 W ±5% Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ACZRC5368B-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 35.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,47700 € | 4,77 € |
| 100 | 0,32960 € | 32,96 € |
| 500 | 0,31670 € | 158,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29519 € | 885,57 € |
| 6.000 | 0,28928 € | 1.735,68 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

