
ACZRC5367B-G | |
|---|---|
DigiKey Part Number | ACZRC5367B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRC5367B-G |
Description | DIODE ZENER 43V 5W DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 5 W ±5% Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ACZRC5367B-G Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 5 W | Supplier Device Package DO-214AB (SMC) |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 32.7 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29261 € | 877,83 € |
| 6.000 | 0,27123 € | 1.627,38 € |
| 9.000 | 0,26035 € | 2.343,15 € |
| 15.000 | 0,25497 € | 3.824,55 € |
| Unit Price without VAT: | 0,29261 € |
|---|---|
| Unit Price with VAT: | 0,34821 € |

