


ACZRC5359B-G | |
|---|---|
DigiKey Part Number | 641-1556-2-ND - Tape & Reel (TR) 641-1556-1-ND - Cut Tape (CT) 641-1556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACZRC5359B-G |
Description | DIODE ZENER 24V 5W DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 5 W ±5% Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ACZRC5359B-G Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 5 W | Supplier Device Package DO-214AB (SMC) |
Impedance (Max) (Zzt) 3.5 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 18.2 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,77100 € | 7,71 € |
| 100 | 0,51010 € | 51,01 € |
| 500 | 0,39798 € | 198,99 € |
| 1.000 | 0,36187 € | 361,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31602 € | 948,06 € |
| 6.000 | 0,29293 € | 1.757,58 € |
| 9.000 | 0,28118 € | 2.530,62 € |
| 15.000 | 0,26797 € | 4.019,55 € |
| 21.000 | 0,26015 € | 5.463,15 € |
| 30.000 | 0,25497 € | 7.649,10 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

