Zener Diode 8.7 V 5 W ±5% Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACZRC5345B-G

DigiKey Part Number
ACZRC5345B-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACZRC5345B-G
Description
DIODE ZENER 8.7V 5W DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 8.7 V 5 W ±5% Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
ACZRC5345B-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
5 W
Supplier Device Package
DO-214AB (SMC)
Impedance (Max) (Zzt)
2 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
10 µA @ 6.6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,31412 €942,36 €
Manufacturers Standard Package
Unit Price without VAT:0,31412 €
Unit Price with VAT:0,37380 €