Parametric Equivalent
Parametric Equivalent

ACZRA4750-HF | |
|---|---|
DigiKey Part Number | 641-1648-2-ND - Tape & Reel (TR) 641-1648-1-ND - Cut Tape (CT) 641-1648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACZRA4750-HF |
Description | DIODE ZENER 27V 1W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ACZRA4750-HF Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 35 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 20.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRA4750-G | Comchip Technology | 0 | CZRA4750-G-ND | 0,14910 € | Parametric Equivalent |
| CZRA4750-HF | Comchip Technology | 0 | CZRA4750-HF-ND | 0,14910 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,43600 € | 4,36 € |
| 100 | 0,28100 € | 28,10 € |
| 500 | 0,21420 € | 107,10 € |
| 1.000 | 0,19266 € | 192,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16161 € | 323,22 € |
| 4.000 | 0,14748 € | 589,92 € |
| 6.000 | 0,14450 € | 867,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


