


ACZRA4747-HF | |
|---|---|
DigiKey Part Number | ACZRA4747-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRA4747-HF |
Description | DIODE ZENER 20V 1W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ACZRA4747-HF Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 22 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 15.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA4747 | SMC Diode Solutions | 0 | 1655-1SMA4747TR-ND | 0,05131 € | Parametric Equivalent |
| 1SMA4747-GT3 | SMC Diode Solutions | 0 | 1655-1SMA4747-GT3TR-ND | 0,05131 € | Parametric Equivalent |
| 1SMA4747A | NextGen Components | 2.000.000 | 3372-1SMA4747ATR-ND | 0,15196 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15298 € | 305,96 € |
| 4.000 | 0,14108 € | 564,32 € |
| 6.000 | 0,13768 € | 826,08 € |
| 10.000 | 0,13219 € | 1.321,90 € |
| 14.000 | 0,13160 € | 1.842,40 € |
| Unit Price without VAT: | 0,15298 € |
|---|---|
| Unit Price with VAT: | 0,18205 € |



