
ACURN105-HF | |
|---|---|
DigiKey Part Number | 641-1645-2-ND - Tape & Reel (TR) 641-1645-1-ND - Cut Tape (CT) 641-1645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACURN105-HF |
Description | DIODE STANDARD 1000V 1A 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount 1206/SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | ACURN105-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1206/SOD-123 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36500 € | 3,65 € |
| 100 | 0,23470 € | 23,47 € |
| 500 | 0,17824 € | 89,12 € |
| 1.000 | 0,16000 € | 160,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13683 € | 410,49 € |
| 6.000 | 0,12515 € | 750,90 € |
| 9.000 | 0,11920 € | 1.072,80 € |
| 15.000 | 0,11263 € | 1.689,45 € |
| 21.000 | 0,10855 € | 2.279,55 € |
| 30.000 | 0,10470 € | 3.141,00 € |
| 75.000 | 0,10217 € | 7.662,75 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


