Diode 600 V 1A Surface Mount 1206/SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACURN103-HF

DigiKey Part Number
641-1644-2-ND - Tape & Reel (TR)
641-1644-1-ND - Cut Tape (CT)
641-1644-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACURN103-HF
Description
DIODE STANDARD 600V 1A 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount 1206/SOD-123
Datasheet
 Datasheet
EDA/CAD Models
ACURN103-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
1206/SOD-123
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.353
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,35900 €3,59 €
1000,23040 €23,04 €
5000,17486 €87,43 €
1.0000,15711 €157,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14072 €422,16 €
6.0000,13097 €785,82 €
9.0000,12369 €1.113,21 €
15.0000,11967 €1.795,05 €
21.0000,11573 €2.430,33 €
30.0000,09971 €2.991,30 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €