ACURB206-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5.491
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3.324
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,06647 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5.768
Unit Price: 0,43000 €
Datasheet
Diode 800 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACURB206-HF

DigiKey Part Number
ACURB206-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACURB206-HF
Description
DIODE STANDARD 800V 2A DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 800 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Mfr
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
800 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
DO-214AA (SMB)
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 2 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
75 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HS2KTaiwan Semiconductor Corporation5.4911801-HS2KCT-ND0,42000 €Parametric Equivalent
HS2K R5GTaiwan Semiconductor Corporation3.324HS2KR5GCT-ND0,79000 €Parametric Equivalent
HS2K-TTaiwan Semiconductor Corporation01801-HS2K-TTR-ND0,06647 €Parametric Equivalent
HS2KHTaiwan Semiconductor Corporation5.7681801-HS2KHCT-ND0,43000 €Parametric Equivalent
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
3.0000,13848 €415,44 €
6.0000,12671 €760,26 €
9.0000,12070 €1.086,30 €
15.0000,11396 €1.709,40 €
21.0000,10997 €2.309,37 €
30.0000,10609 €3.182,70 €
75.0000,10385 €7.788,75 €
Manufacturers Standard Package
Unit Price without VAT:0,13848 €
Unit Price with VAT:0,16479 €